Cart

STGIB15CH60TS-E

ST

SLLIMM 600V 20A SDIP-2B-26L
Supplier: STMicroelectronics
Matchcode: STGIB15CH60TS-E
Rutronik No.: IGBT2019
Unit Pack: 13
MOQ: 156
package: SDIP2B-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
11.17 $
1,742.52 $

Parameter

V(CE)
600 V
I(C)
20 A
I(Cpuls)
40 A
Package
SDIP2B-26L
P(tot)
81 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?