Cart

STGF20NB60S

ST

IGBT 600V 24A 1,25V TO220FP
Supplier: STMicroelectronics
Matchcode: STGF20NB60S
Rutronik No.: IGBT2451
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
On request
1.58 $
1,580.00 $

IGBT 600V 24A 1,25V TO220FP Description

Low Drop "S" series

Parameter

V(CE)
600 V
I(C)
24 A
V(CEsat)
1.25 V
Package
TO220FP-3
Bodydiode
NO
P(tot)
40 W
Automotive
NO
t(r)
70 nS
td(off)
1.1 nS
td(on)
92 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?