Cart

STGF10NC60KD

ST

IGBT 600V 6A 2,2V TO-220FP leadfree
Supplier: STMicroelectronics
Matchcode: STGF10NC60KD
Rutronik No.: IGBT1882
Unit Pack: 50
MOQ: 1000
package: TO-220FP
Packaging: TUBE
On request
0.6842 $
684.20 $

IGBT 600V 6A 2,2V TO-220FP leadfree Description

6 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
9 A
V(CEsat)
2.2 V
Package
TO-220FP
Bodydiode
YES
P(tot)
25 W
Automotive
NO
t(r)
6.5 nS
td(off)
72 nS
td(on)
17 nS
Mounting
THT
Leadfree Defin.
0
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?