Cart

STGD6NC60HDT4

ST STGD6NC60HDT4

image shown is a representation only

ST

IGBT 600V 15A 1,9V TO252-3
Supplier: STMicroelectronics
Matchcode: STGD6NC60HDT4
Rutronik No.: TMOSP7949
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5966 $
1,491.50 $

Prices

2,500 0.5966 $
5,000 0.5599 $
7,500 0.5415 $
10,000 0.5002 $

IGBT 600V 15A 1,9V TO252-3 Description

N-channel 600 V, 7 A very fast IGBT

Parameter

V(CE)
600 V
I(C)
15 A
V(CEsat)
1.9 V
Package
TO252
Bodydiode
YES
P(tot)
56 W
Automotive
NO
t(r)
5 nS
td(off)
76 nS
td(on)
12 nS
Mounting
SMD
Leadfree Defin.
4
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?