Cart

STGD3NB60SDT4

ST STGD3NB60SDT4

image shown is a representation only

ST

IGBT NCH 600V 3A DPAK
Supplier: STMicroelectronics
Matchcode: STGD3NB60SD
Rutronik No.: IGBT2444
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.6005 $
1,501.25 $

Prices

2,500 0.6005 $
5,000 0.5635 $
7,500 0.545 $
10,000 0.5035 $

IGBT NCH 600V 3A DPAK Description

N-channel 3 A, 600 V low drop IGBT

Parameter

V(CE)
600 V
I(C)
3 A
V(CEsat)
1.5 V
Package
DPAK
Bodydiode
YES
P(tot)
48 W
Automotive
NO
Mounting
SMD
Leadfree Defin.
4
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?