Cart

STGB25N40LZAG

ST STGB25N40LZAG

image shown is a representation only

ST

IGBT CLAMP 400V 25A 1,25V D2PAK
Supplier: STMicroelectronics
Matchcode: STGB25N40LZAG
Rutronik No.: IGBT2403
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.35 $
1,350.00 $

Prices

1,000 1.35 $
2,000 1.26 $
3,000 1.22 $
4,000 1.12 $

Parameter

V(CE)
400 V
I(C)
25 A
V(CEsat)
1.25 V
Package
D2PAK
Bodydiode
YES
P(tot)
150 W
Automotive
AEC-Q(101)
t(r)
3600 nS
td(off)
4600 nS
td(on)
1100 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?