Cart

STGB20NB37LZT4

ST STGB20NB37LZT4

image shown is a representation only

ST

IGBT CLAMP 400V 20A 1,8V TO263
Supplier: STMicroelectronics
Matchcode: STGB20NB37LZT4
Rutronik No.: IGBT1427
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/26/2018
1.83 $
1,830.00 $

Prices

1,000 1.83 $
2,000 1.69 $
3,000 1.55 $
Article with this quantity is not orderable.

IGBT CLAMP 400V 20A 1,8V TO263 Description

20 A, 400 V internally clamped IGBT

Parameter

V(CE)
400 V
I(C)
20 A
V(CEsat)
1.8 V
Package
TO263
Bodydiode
YES
P(tot)
200 W
Automotive
AEC-Q(101)
t(r)
600 nS
td(off)
2000 nS
td(on)
2300 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?