Cart

STG719STR

ST STG719STR

image shown is a representation only

ST

low voltage 4ohm spdt switch
Supplier: STMicroelectronics
Matchcode: STG719STR
Rutronik No.: ICSF1372
Unit Pack: 3000
MOQ: 6000
package: SOT23-6L
Packaging: REEL
On request
0.1786 $
1,071.60 $

Prices

6,000 0.1786 $
12,000 0.1738 $
24,000 0.1705 $

low voltage 4ohm spdt switch Description

Low voltage 4 Ohm SPDT switch

Parameter

Package
SOT23-6L
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?