Cart

STG3820BJR

ST

4-DPDT Analog Switch FlipChip30
Supplier: STMicroelectronics
Matchcode: STG3820BJR
Rutronik No.: ICLOG10771
Unit Pack: 5000
MOQ: 5000
package: FlipChip30
Packaging: REEL
On request
0.7058 $
3,529.00 $

Prices

5,000 0.7058 $
10,000 0.4988 $

4-DPDT Analog Switch FlipChip30 Description

Low voltage high bandwidth quad DPDT switch

Parameter

Configuration
DPDT
Optimisation
LowVoltage
BW
800 MHz
Package
FlipChip30
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.65 V
Vcc(max)
4.3 V
Footprint
5 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?