Cart

STFW12N150K5

ST

N-CH 1500V 7A 1900mOhm TO-3PF
Supplier: STMicroelectronics
Matchcode: STFW12N150K5
Rutronik No.: TMOS1594
Unit Pack: 30
MOQ: 300
package: TO-3PF
Packaging: TUBE
On request
3.86 $
1,158.00 $

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
1900 mOhm
Package
TO-3PF
Q(g)
47 nC
P(tot)
63 W
R(thJC)
1.98 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?