Cart

STF8N90K5

ST

N-CH 900V 8A 680mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF8N90K5
Rutronik No.: TMOS1867
Unit Pack: 1
MOQ: 1
package: TO220FP
Packaging: INDIVIDUAL
On request
4.07 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
680 mOhm
Package
TO220FP
Q(g)
11 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?