Cart

STF5N95K3

ST

N-CH 950V 4A 3000mOhm TO-220FP
Supplier: STMicroelectronics
Matchcode: STF5N95K3
Rutronik No.: TMOS1104
Unit Pack: 1000
MOQ: 2000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8979 $
1,795.80 $

Prices

2,000 0.8979 $
4,000 0.7618 $
6,000 0.721 $

N-CH 950V 4A 3000mOhm TO-220FP Description

N-channel 950 V, 3 Ohm, 4 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
3000 mOhm
Package
TO220FP
Q(g)
19 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?