Cart

STF33N65M2

ST STF33N65M2

image shown is a representation only

ST

N-CH 650V 24A 140mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF33N65M2
Rutronik No.: TMOS2508
Unit Pack: 50
MOQ: 450
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.08 $
936.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
24 A
RDS(on)at 10V
117 mOhm
Package
TO220FP
Q(g)
41.5 nC
P(tot)
34 W
R(thJC)
3.68 K/W
Logic level
NO
Automotive
NO
Technology
MDmeshM2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?