Cart

STF28NM50N

ST

N-CH 500V 21A 158mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF28NM50N
Rutronik No.: TMOSP10610
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Best Choice
In Stock
On request
On request

N-CH 500V 21A 158mOhm TO220FP Description

N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
158 mOhm
Package
TO220FP
Q(g)
27 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?