Cart

STF12N120K5

ST

N-CH 1200V 12A 690mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF12N120K5
Rutronik No.: TMOSP12861
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.99 $
6,990.00 $

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
690 mOhm
Package
TO220FP
Q(g)
44.2 nC
P(tot)
40 W
R(thJC)
3.1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?