STEVAL-STLKT01V1

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STEVAL-STLKT01V1
Rutronik No.: ICMEMS1270
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Parameter
- Interface
- USB
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 99 weeks