Cart

STEVAL-SPBT4ATV3

ST STEVAL-SPBT4ATV3

image shown is a representation only

ST

SPBT2632C1A.AT2 BTV3 ANT EVB
Supplier: STMicroelectronics
Matchcode: STEVAL-SPBT4ATV3
Rutronik No.: BTOOTH1150
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
46.63 $
46.63 $

SPBT2632C1A.AT2 BTV3 ANT EVB Description

USB dongle for the Bluetooth® class 1 SPBT2632C1A.AT2 module

Parameter

Firmware
SPP AT2
Bluetooth quali
End produc
Bluetooth spec.
V3.0
Profiles
Y Y/N
Operating Volta
2,8-3,6 V
Length
27 mm
Class
1
Width
15 mm
Height
2.9 mm
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?