Cart

STEVAL-SP1ML868

ST STEVAL-SP1ML868

image shown is a representation only

ST

SP1ML-868 USB Dongle
Supplier: STMicroelectronics
Matchcode: STEVAL-SP1ML868
Rutronik No.: RFMCU1008
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
34.82 $
34.82 $

SP1ML-868 USB Dongle Description

The STEVAL-SP1ML868 and STEVAL-SP1ML915 boards are design tools that allow evaluation of ST's SP1ML-868 and SP1ML-915 low power RF modules in a quick and simple way. The dongle includes the module to evaluate, an on-board RF antenna, and a USB connector. The USB connector is used to connect the dongle to a PC, to access the sub GHz RF module and to supply the dongle.

Parameter

Frequency min
863 MHz
Frequency max
870 MHz
Datarate
500 kbps
Oper.temp.min.
-40 °C
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
11.6 dBm
GPIO
2 no.
Other interface
UART
Modulation
2-FSK/ASK/
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
5
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?