Cart

STEVAL-SMARTAG1

ST STEVAL-SMARTAG1

image shown is a representation only

ST

NFC,SENSOR NODE EVAL. KIT
Supplier: STMicroelectronics
Matchcode: STEVAL-SMARTAG1
Rutronik No.: ICRFID1597
Unit Pack: 1
MOQ: 1
package: 2 boards
Packaging: INDIVIDUAL
On request
0.1986 $
0.20 $

NFC,SENSOR NODE EVAL. KIT Description


STEVAL-SMARTAG1

NFC Dynamic Tag sensor node evaluation board


This smart and flexible NFC Tracker evaluation board with sensors includes a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device.

The ultra-low power sensor node evaluation board mounts an ST25DV NFC Tag, an STM32L0 ARM Cortex M0+, environment sensors (temperature, humidity and pressure) and motion (accelerometer) sensor.

The evaluation board features NFC harvesting to supply power and a battery cradle for a CR2032 battery.

Key Features

  • ST25DV64K dynamic NFC tag solution based on 64K-bit (8K-Byte) EEPROM and with I²C interface, Fast Transfer Mode and Energy Harvesting features
  • STM32L031K6 ultra-low-power ARM Cortex-M0+ MCU running at 32 MHz with 32-Kbytes Flash and 8-Kbytes RAM
  • LIS2DW12 ultra-low-power high-performance three-axis linear accelerometer
  • LPS22HB ultra-compact piezo-resistive absolute pressure sensor which functions as a digital output barometer: 260-1260 hPa
  • HTS221 capacitive digital sensor for relative humidity and temperature
  • STLQ015 low drop linear regulator power management
  • CR2032 Battery powered (not included)
  • STM32Cube function pack (FP-SNS-SMARTAG1)
  • Android (Google Play) and iOS demo apps (ST SmarTag)
  • Suitable for the following applications:
    • Internet of Things
    • Supply Chain and Cold-Chain Management
    • Smart building, home and city
    • Retail and apparel
    • Smart packaging
    • Medical and pharmaceutical
    • Batteryless sensing
    • Smart agriculture (soil control, animal tracking, etc.)



Parameter

Oper.frequency
KIT Hz
Package
2 boards
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
84719000000
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?