Cart

STEVAL-MKI168V1

ST STEVAL-MKI168V1

image shown is a representation only

ST

Adapter Board IIS2DH
Supplier: STMicroelectronics
Matchcode: IIS2DH ADAPTER BOARD N MEMS
Rutronik No.: ICMEMS1089
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
23.65 $
23.65 $

Prices

1 23.65 $
4 23.05 $
15 22.66 $
58 22.07 $
227 21.47 $

Parameter

Interface
USB
Resolution
12 bits
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?