Cart

STEVAL-MKI166V1

ST

ADAPTER BOARD H3LIS100DL
Supplier: STMicroelectronics
Matchcode: H3LIS100DL ADAPTER BOARD
Rutronik No.: ICMEMS1097
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
40.10 $
40.10 $

Prices

1 40.10 $
5 39.72 $

Parameter

Axes
3
Package
PCB
g-range
100 +-g
Interface
Digital
Vcc(max)
3.6 V
Vcc(min)
2.16 V
Top(max)
85 °C
Automotive
NO
Technology
MEMS
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?