Cart

STEVAL-MKI160V1

ST STEVAL-MKI160V1

image shown is a representation only

ST

iNEMO 3D ACCEL + 3D Gyro SMD
Supplier: STMicroelectronics
Matchcode: LSM6DS3 ADAPTER BOARD
Rutronik No.: ICMEMS1018
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
21.56 $
21.56 $

Prices

1 21.56 $
4 21.02 $
15 20.66 $
58 20.12 $
227 19.58 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
6
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.6 V
Mounting
SMD
Footprint
7.5 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?