Cart

STEVAL-MKI159V1

ST STEVAL-MKI159V1

image shown is a representation only

ST

3Daccel 3Dmagnet 3Dgyro SMD
Supplier: STMicroelectronics
Matchcode: LSM9DS1TR ADAPTER BOARD
Rutronik No.: ICMEMS1017
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
25.16 $
25.16 $

Prices

1 25.16 $
4 24.53 $
15 24.12 $
58 23.48 $
227 22.85 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
9
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?