Cart

STEVAL-MKI142V1

ST STEVAL-MKI142V1

image shown is a representation only

ST

Adapter Board LPS25H
Supplier: STMicroelectronics
Matchcode: LPS25H ADAPTER BOARD MEMS
Rutronik No.: ICIN3219
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: REEL
On request
On request
On request

Adapter Board LPS25H Description

LPS25H adapter board for standard DIL24 socket

Parameter

Interface
SPI / I2C
P(min)
260 bar
P(max)
1260 bar
Top(min)
-30 °C
Top(max)
105 °C
Package
PCB
Automotive
NO
T-compensated
Yes
Calibrated
yes
Amplified
No
Icc
0.025 mA
Vcc(min)
1.7 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?