Cart

STEVAL-MKI141V1

ST

Adapter Board HTS221
Supplier: STMicroelectronics
Matchcode: HTS221 ADAPTER BOARD MEMS N
Rutronik No.: ICIN3466
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
26.83 $
26.83 $

Prices

1 26.83 $
4 26.17 $
15 25.72 $
58 25.04 $
227 24.38 $

Adapter Board HTS221 Description

HTS221 humidity sensor adapter board for standard DIL24 socket (I2C i/f only)

Parameter

Interface
Digital
Top(min)
-40 °C
Top(max)
120 °C
Package
PCB
Automotive
NO
Mounting
SMD
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?