Cart

STEVAL-MKI136V1

ST STEVAL-MKI136V1

image shown is a representation only

ST

AdapterBoard L3GD20H SMD
Supplier: STMicroelectronics
Matchcode: L3GD20H ADAPTER BOARD N MEMS
Rutronik No.: ICIN3234
Unit Pack: 1
MOQ: 1
package: LGA-16
Packaging: BOX
On request
On request
On request

AdapterBoard L3GD20H SMD Description

L3GD20H adapter board for standard DIL 24 socket

Parameter

Interface
USB
Resolution
16 bits
Technology
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.2 V
Vcc(max)
3.6 V
Sensitivity
17.5 mg/LSB
Noise density
0.011 µg/rtHz
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?