Cart

STEVAL-MKI135V1

ST STEVAL-MKI135V1

image shown is a representation only

ST

Adapter Board LIS2DH
Supplier: STMicroelectronics
Matchcode: LIS2DH ADAPTER BOARD N MEMS
Rutronik No.: ICIN3069
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
33.62 $
33.62 $

Prices

1 33.62 $
4 33.35 $
15 33.07 $
58 32.78 $
227 32.51 $

Adapter Board LIS2DH Description

LIS2DH adapter board for standard DIL24 socket

Parameter

Interface
USB
Resolution
12 bits
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?