Cart

STEVAL-MKI134V1

ST STEVAL-MKI134V1

image shown is a representation only

ST

Adapter Board LIS3DSH
Supplier: STMicroelectronics
Matchcode: LIS3DSH ADAPTER BOARD N MEMS
Rutronik No.: ICIN2985
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
On request
On request

Adapter Board LIS3DSH Description

LIS3DSH adapter board for standard DIL24 socket

Parameter

Interface
USB
Resolution
14 bits
g-range
2,4,6,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?