Cart

STEVAL-MKI126V3

ST STEVAL-MKI126V3

image shown is a representation only

ST

MEMS MICROPHONE DemoBoard
Supplier: STMicroelectronics
Matchcode: MP34DT01 DEMONSTRATION BOARD
Rutronik No.: ICMEMS1035
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
132.54 $
132.54 $

Prices

1 132.54 $
5 131.26 $

MEMS MICROPHONE DemoBoard Description

STSmartVoice demonstration board based on MP34DT01

Parameter

Interface
Digital
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.64 V
Vcc(max)
3.6 V
Sensitivity
-26 mg/LSB
BW
20 kHz
Port location
Top
PSRR
-70 dBFS
AOP
120 dBSPL
SNR
63 dB
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85437090990
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?