Cart

STEVAL-MKI125V1

ST STEVAL-MKI125V1

image shown is a representation only

ST

Adapter Board A3G4250D
Supplier: STMicroelectronics
Matchcode: A3G4250D ADAPTER BOARD N MEMS
Rutronik No.: ICIN3086
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
26.81 $
26.81 $

Prices

1 26.81 $
5 26.56 $

Adapter Board A3G4250D Description

A3G4250D adapter board for standard DIL 24 socket

Parameter

Interface
USB
Technology
MEMS
Package
PCB
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Sensitivity
8.75 mg/LSB
Noise density
0.03 µg/rtHz
Icc(min)
4.8 µA
Icc(max)
7 µA
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?