Cart

STEVAL-MKI110V1

ST STEVAL-MKI110V1

image shown is a representation only

ST

AdapterBoard AIS328DQ DIL24 SMD
Supplier: STMicroelectronics
Matchcode: AIS328DQ ADAPTER BOARD N MEMS
Rutronik No.: ICIN2486
Unit Pack: 1
MOQ: 1
package: QFPN-24
Packaging: BOX
On request
On request
On request

AdapterBoard AIS328DQ DIL24 SMD Description

AIS328DQ adapter board for standard DIL24 socket

Parameter

Interface
USB
Resolution
12 bits
g-range
2,4,8 +-g
Technology
MEMS
Package
QFPN-24
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
105 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Sensitivity
4.25 mg/LSB
Noise density
218 µg/rtHz
BW
500 kHz
Icc(min)
0.2 µA
Icc(max)
0.45 µA
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?