Cart

STEVAL-MKI109V2

ST STEVAL-MKI109V2

image shown is a representation only

ST

MOTHERBOARD STM32
Supplier: STMicroelectronics
Matchcode: MOTHERBOARD STM32 MEMS N
Rutronik No.: ICIN2756
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
On request
On request

MOTHERBOARD STM32 Description

eMotion: ST MEMS adapters motherboard based on STM32. Compatible with all ST MEMS adapters based on STM32F103

Parameter

Interface
USB
Technology
MEMS
Package
PCB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?