Cart

STEVAL-MKI105V1

ST

Adapter Board LIS3DH
Supplier: STMicroelectronics
Matchcode: LIS3DH ADAPTER BOARD MEMS N
Rutronik No.: ICIN2314
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
26.42 $
26.42 $

Prices

1 26.42 $
5 26.17 $

Description

LIS3DH adapter board for standard DIL 24 socket

Parameter

Axes
3
Resolution
12 bits
Package
PCB
Interface
Digital
Automotive
NO
Technology
MEMS
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?