Cart

STEVAL-MIC001V1

ST

MEMS MICROPHONE Eval board
Supplier: STMicroelectronics
Matchcode: MP34DT05-A COUPON BOARD
Rutronik No.: ICMEMS1377
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
46.13 $
46.13 $

Prices

1 46.13 $
4 44.97 $
15 44.20 $
58 43.05 $
227 41.90 $

Parameter

Interface
PDM
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.6 V
Vcc(max)
3.6 V
Port location
Top
PSRR
-26 dBFS
AOP
122.5 dBSPL
SNR
64 dB
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?