Cart

STEVAL-MET001V1

ST

STM32 DIL24 Socket Adapte Board
Supplier: STMicroelectronics
Matchcode: STEVAL-MET001V1
Rutronik No.: TOOL4107
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
17.67 $
17.67 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?