Cart

STEVAL-ISB027V1

ST STEVAL-ISB027V1

image shown is a representation only

ST

EVALBOARD STWBC TRANSMIT.A11 Qi
Supplier: STMicroelectronics
Matchcode: STWBC-STEVAL-ISB027V1
Rutronik No.: ICWCT1003
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
108.96 $
108.96 $

Prices

1 108.96 $
2 97.16 $
3 94.44 $
7 93.53 $

Parameter

Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?