Cart

STEVAL-ISA181V1

ST

Evalboard STEVAL-ISA181V1
Supplier: STMicroelectronics
Matchcode: STEVAL-ISA185V1
Rutronik No.: ICPWM8538
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
123.09 $
123.09 $

Prices

1 123.09 $
2 109.75 $
3 106.68 $
7 105.65 $

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?