Cart

STEVAL-IME003V1

ST

Ultrasound Pulser IC evaluation
Supplier: STMicroelectronics
Matchcode: STEVAL-IME003V1
Rutronik No.: TOOL4108
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
374.83 $
374.83 $

Ultrasound Pulser IC evaluation Description

Demonstration board based on the STHV748 high voltage pulser

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?