Cart

STEVAL-IKR002V4B

ST STEVAL-IKR002V4B

image shown is a representation only

ST

SPIRIT1 DAUGHTER CARD (868MHZ)
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR002V4B
Rutronik No.: ISM1492
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
92.69 $
92.69 $

SPIRIT1 DAUGHTER CARD (868MHZ) Description

Sub-GHz transceiver daughterboard based on SPIRIT1 with single component for balun and filter: BALF-SPI-01D3

Parameter

Frequency
868 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3,0-5,5 V
Operat.temp.
-40 +85 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?