Cart

STEVAL-IKR002V3D

ST STEVAL-IKR002V3D

image shown is a representation only

ST

SPIRIT1 DAUGHTER CARD (433MHZ)
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR002V3D
Rutronik No.: ISM1525
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
94.70 $
94.70 $

Prices

1 94.70 $
6,000 93.24 $
9,000 91.78 $

Parameter

Frequency
433 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3,0-5,5 V
Operat.temp.
-40 +110 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?