Cart

STEVAL-IKR002V1D

ST STEVAL-IKR002V1D

image shown is a representation only

ST

SPIRIT1 DAUGHTER CARD (169MHZ)
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR002V1D
Rutronik No.: ISM1527
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
94.98 $
94.98 $

SPIRIT1 DAUGHTER CARD (169MHZ) Description

The STEVAL-IKR002V7D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band. This kit is tuned for 169 MHz.

Parameter

Frequency
169 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3,0-5,5 V
Operat.temp.
-40 +110 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?