Cart

STEVAL-IHM041V1

ST

Univers motor w. driv speed ctr
Supplier: STMicroelectronics
Matchcode: STEVAL-IHM041V1
Rutronik No.: TOOL3909
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
87.36 $
87.36 $

Univers motor w. driv speed ctr Description

Universal motor driver with speed control based on the STM8 and Triac (US version)

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?