Cart

STEVAL-IHM021V2

ST

EvalBoard STEVAL-IHM021V2 _NO ROHS
Supplier: STMicroelectronics
Matchcode: STEVAL-IHM021V2
Rutronik No.: ICMOT5310
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
On request
On request

EvalBoard STEVAL-IHM021V2 _NO ROHS Description

100 W, 3-phase inverter based on L6390 and UltraFASTmesh™ MOSFET for speed FOC of 3-phase PMSM motor drive

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?