Cart

STEVAL-IDW001V1

ST STEVAL-IDW001V1

image shown is a representation only

ST

SPWF01SA.11 Eval Daughter Board
Supplier: STMicroelectronics
Matchcode: STEVAL-IDW001V1
Rutronik No.: WLAN1274
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
67.30 $
67.30 $

SPWF01SA.11 Eval Daughter Board Description

Wi-Fi daughterboard for STM32F0DISCOVERY

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART
Software
Yes
Antenna
Yes
Tx/Rx
1x1
Supply voltage
3.1 to 3.5 V
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
TOOL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A002.A.1.A
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?