Cart

STEVAL-IDS001V5

ST STEVAL-IDS001V5

image shown is a representation only

ST

SPIRIT1 USB Dongle (915 MHz)
Supplier: STMicroelectronics
Matchcode: STEVAL-IDS001V5
Rutronik No.: ISM1495
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
62.39 $
62.39 $

SPIRIT1 USB Dongle (915 MHz) Description

SPIRIT1 - Low Data Rate Transceiver - 915 MHz - USB dongle

Parameter

Frequency
915 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200900
Country
South Korea
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?