Cart

STEVAL-IDS001V4M

ST STEVAL-IDS001V4M

image shown is a representation only

ST

SPSGRF-868 USB Dongle
Supplier: STMicroelectronics
Matchcode: STEVAL-IDS001V4M
Rutronik No.: ISM1588
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
23.60 $
23.60 $

SPSGRF-868 USB Dongle Description

The STEVAL-IDS001V4M evaluation board is for the SPSGRF-868 ETSI certified module based on the low-power, low-rate, sub-1GHz SPIRIT1 transceiver. The SPSGRF-868 module integrates the Balun (BALF-SPI-01D3) and a chip antenna, and operates in the 868 MHz ISM band. The board is equipped with an STM32L low power microcontroller to control the SPIRIT1 and it also features a USB connector for PC GUI interaction and firmware updates, like the one available for SPIRIT1 evaluation kit. An SWD connector allows the development of specific firmware on the microcontroller.

Parameter

Frequency
868 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?