Cart

STEVAL-IDS001V3

ST STEVAL-IDS001V3

image shown is a representation only

ST

SPIRIT1 USB Dongle (433 MHz)
Supplier: STMicroelectronics
Matchcode: STEVAL-IDS001V3
Rutronik No.: ISM1494
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
59.38 $
59.38 $

SPIRIT1 USB Dongle (433 MHz) Description

SPIRIT1 - Low Data Rate Transceiver - 433 MHz - USB dongle

Parameter

Frequency
433 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?