Cart

STEVAL-IDI005V1

ST STEVAL-IDI005V1

image shown is a representation only

ST

SP1ML-868 Wirless Sensor Board
Supplier: STMicroelectronics
Matchcode: STEVAL-IDI005V1
Rutronik No.: RFMCU1105
Unit Pack: 1
MOQ: 1
package: Tool
Packaging: INDIVIDUAL
On request
64.53 $
64.53 $

Prices

1 64.53 $
10 62.21 $
50 60.22 $

SP1ML-868 Wirless Sensor Board Description

The STEVAL-IDI005V1 is an SP1ML-based wireless sensor board powered by a CR2032 coin-cell battery. It can communicate with the STEVAL-SP1ML868 using the P²P AT command set. The board can be programmed through an external 5-pin SWD connector.

The board is designed to provide several sample, sub-GHz, Smart Home and Smart Things applications, such as heat allocator, smart remote control and wireless sensor node with 868 MHz sub-GHz connectivity.


Parameter

Frequency min
863 MHz
Frequency max
870 MHz
Datarate
500 kbps
Oper.temp.min.
-40 °C
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
11.6 dBm
GPIO
2 no.
Other interface
UART
Modulation
2-FSK/ASK/
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
Tool
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?