Cart

STEVAL-IDI004V2

ST STEVAL-IDI004V2

image shown is a representation only

ST

B/G/N BRIDGE EVAL.KIT + BTV3.0
Supplier: STMicroelectronics
Matchcode: STEVAL-IDI004V2
Rutronik No.: WLAN1526
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
127.63 $
127.63 $

Prices

1 127.63 $
10 125.07 $
20 122.53 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI/UART
Antenna
CHIP
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
India
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?