Cart

STEVAL-IDB007V1

ST STEVAL-IDB007V1

image shown is a representation only

ST

Evaluation Kit for BlueNRG-1x
Supplier: STMicroelectronics
Matchcode: STEVAL-IDB007V1
Rutronik No.: RFMCU1135
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
51.65 $
51.65 $
Article with this quantity is not orderable.

Evaluation Kit for BlueNRG-1x Description

The STEVAL-IDB007V1 is an evaluation platform based on the BlueNRG-1, low power Bluetooth® smart system on chip, compliant with the Bluetooth® v4.1 specification and supporting master, slave and simultaneous master-and-slave roles.

The STEVAL-IDB007V1 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and manage debug messages though USB virtual COM.

Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.


Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992.C
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?